934772005 | Lumberg Automation
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 20 m, PVC, orange, 4 A, 934772005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3926 € *
Standard delivery time from the manufacturer is: 5 Weeks
Actuator/sensor single-ended cordset, PRKMV 3-06/20 M - 69K, Lumberg Automation
M8 F&B (PVC) Actuator/sensor single-ended cordset: Female, straight, 3-pin, A-coded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 20 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |