934753040 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, TPE, orange, 4 A, 934753040

Order No.: 50F7853
EAN: 4099891160005
MPN:
934753040
WRST 4-WRKWT/LED P 4-521/5 M
Series: WRST
934753040 Lumberg Automation Sensor-Actuator Cables Image 1
934753040 Lumberg Automation Sensor-Actuator Cables Image 2
934753040 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7595 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
357.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
35.7595 €

Actuator/sensor double-ended cordset, WRST 4-WRKWT/LED P 4-521/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded white 4-pin M12 F&B (Wash-Down) connector to female angled A-coded transparent 4-pin M12 F&B (Wash-Down) connector with 3xLEDs (PNP), 10-30 V DC, 4 A; TPE orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 5 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes