934753002 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 3 pole, 1 m, orange, 934753002

Order No.: 50F7741
EAN: 4099891158927
MPN:
934753002
WRSMV 3-WRKMWV/LED A 3-520/1 M
Series: WRSMV
934753002 Lumberg Automation Sensor-Actuator Cables Image 1
934753002 Lumberg Automation Sensor-Actuator Cables Image 2
934753002 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6754 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
376.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
37.6754 €

Actuator/sensor double-ended cordset, WRSMV 3-WRKMWV/LED A 3-520/1 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded white 3-pin M8 F&B (Wash-Down) connector to female angled A-coded transparent 3-pin M8 F&B (Wash-Down) connector with 2xLEDs (PNP), 10-30 V DC, 4 A; TPE orange cable, 3-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 1 m
Colour orange
Degree of protection (IP) IP67
max. Voltage 30 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes