934737029 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 10 m, TPE, orange, 4 A, 934737029

Order No.: 50F7770
EAN: 4099891159191
MPN:
934737029
WRST 3-WRKMV 3-520/10 M
Series: WRST
934737029 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.5548 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
415.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
41.5548 €

Actuator/sensor double-ended cordset, WRST 3-WRKMV 3-520/10 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded white 3-pin M12 F&B (Wash-Down) connector to female straight A-coded white 3-pin M8 F&B (Wash-Down) connector, 50 V AC / 60 V DC, 4 A; TPE orange cable, 3-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 10 m
Colour orange
Material TPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes