934737019 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.6 m, TPE, black, 4 A, 934737019

Order No.: 50F7836
EAN: 4099891159832
MPN:
934737019
WRST 4-WRKWT 4-521/0,6 M
Series: WRST
934737019 Lumberg Automation Sensor-Actuator Cables Image 1
934737019 Lumberg Automation Sensor-Actuator Cables Image 2
934737019 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2867 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
272.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
27.2867 €

Actuator/sensor double-ended cordset, WRST 4-WRKWT 4-521/0,6 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded white 4-pin M12 F&B (Wash-Down) connector to female angled A-coded white 4-pin M12 F&B (Wash-Down) connector, 230 V AC/DC, 4 A; TPE orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 0.6 m
Colour black
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes