934736009 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, TPE, orange, 4 A, 934736009

Order No.: 50F7887
EAN: 4099891160241
MPN:
934736009
WRSWT 4-521/10 M
Series: WRSWT
934736009 Lumberg Automation Sensor-Actuator Cables Image 1
934736009 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.9646 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
289.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.9646 €

Actuator/sensor single-ended cordset, WRSWT 4-521/10 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Male, angled, 4-pin, A-coded, white body, 230 V AC/DC, 4 A; TPE orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15