934735014 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, TPE, orange, 4 A, 934735014

Order No.: 50F7860
EAN: 4099891160043
MPN:
934735014
WRST 5-522/5 M
Series: WRST
934735014 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3002 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
233.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
23.3002 €

Actuator/sensor single-ended cordset, WRST 5-522/5 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Male, straight, 5-pin, A-coded, white body, 50 V AC / 60 V DC, 4 A; TPE orange cable, 5-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes