934735012 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 25 m, TPE, orange, 4 A, 934735012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.5298 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator/sensor single-ended cordset, WRST 4-521/25 M, Lumberg Automation
M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, white body, 230 V AC/DC, 4 A; TPE orange cable, 4-wires, 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 25 m | |
| Colour | orange | |
| Material | TPE | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |