934735010 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 15 m, TPE, orange, 4 A, 934735010

Order No.: 50F7806
EAN: 4099891159542
MPN:
934735010
WRST 4-521/15 M
Series: WRST
934735010 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8805 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
308.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
30.8805 €

Actuator/sensor single-ended cordset, WRST 4-521/15 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, white body, 230 V AC/DC, 4 A; TPE orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes