934734024 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 25 m, TPE, orange, 2 A, 934734024

Order No.: 50F7718
EAN: 4099891158712
MPN:
934734024
WRKWT 8-523/25 M
Series: WRKWT
934734024 Lumberg Automation Sensor-Actuator Cables Image 1
934734024 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.9914 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
404.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
80.9914 €

Actuator/sensor single-ended cordset, WRKWT 8-523/25 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Female, angled, 8-pin, A-coded, white body, 30 V AC/DC, 2 A; TPE orange cable, 8-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 8 pole
Cable length 25 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead