934734012 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 25 m, TPE, orange, 4 A, 934734012

Order No.: 50F7709
EAN: 4099891158620
MPN:
934734012
WRKWT 4-521/25 M
Series: WRKWT
934734012 Lumberg Automation Sensor-Actuator Cables Image 1
934734012 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.6345 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
253.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
50.6345 €

Actuator/sensor single-ended cordset, WRKWT 4-521/25 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, white body, 230 V AC/DC, 4 A; TPE orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 25 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes