934734002 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, TPE, orange, 4 A, 934734002

Order No.: 50F7704
EAN: 4099891158576
MPN:
934734002
WRKWT 4-3-520/5 M
Series: WRKWT
934734002 Lumberg Automation Sensor-Actuator Cables Image 1
934734002 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6116 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
186.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.6116 €

Actuator/sensor single-ended cordset, WRKWT 4-3-520/5 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, white body, 230 V AC/DC, 4 A; TPE orange cable, 3-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes