934733021 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, TPE, orange, 2 A, 934733021

Order No.: 50F7693
EAN: 4099891158460
MPN:
934733021
WRKT 8-523/10 M
Series: WRKT
934733021 Lumberg Automation Sensor-Actuator Cables Image 1
934733021 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.4604 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
394.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
39.4604 €

Actuator/sensor single-ended cordset, WRKT 8-523/10 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Female, straight, 8-pin, A-coded, white body, 30 V AC/DC, 2 A; TPE orange cable, 8-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 10 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead