934733013 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, TPE, orange, 4 A, 934733013

Order No.: 50F7689
EAN: 4099891158422
MPN:
934733013
WRKT 5-522/2 M
Series: WRKT
934733013 Lumberg Automation Sensor-Actuator Cables Image 1
934733013 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7905 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
177.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.7905 €

Actuator/sensor single-ended cordset, WRKT 5-522/2 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Female, straight, 5-pin, A-coded, white body, 50 V AC / 60 V DC, 4 A; TPE orange cable, 5-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes