934733012 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 25 m, TPE, orange, 4 A, 934733012

Order No.: 50F7681
EAN: 4099891158385
MPN:
934733012
WRKT 4-521/25 M
Series: WRKT
934733012 Lumberg Automation Sensor-Actuator Cables Image 1
934733012 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.6345 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
253.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
50.6345 €

Actuator/sensor single-ended cordset, WRKT 4-521/25 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, white body, 230 V AC/DC, 4 A; TPE orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 25 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes