934733005 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 20 m, TPE, orange, 4 A, 934733005

Order No.: 50F7671
EAN: 4099891158309
MPN:
934733005
WRKT 4-3-520/20 M
Series: WRKT
934733005 Lumberg Automation Sensor-Actuator Cables Image 1
934733005 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7008 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
337.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
33.7008 €

Actuator/sensor single-ended cordset, WRKT 4-3-520/20 M, Lumberg Automation

M12 F&B (Wash-Down) Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, white body, 230 V AC/DC, 4 A; TPE orange cable, 3-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 20 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes