934732008 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, TPE, orange, 4 A, 934732008

Order No.: 50F7765
EAN: 4099891159146
MPN:
934732008
WRSMWV 4-521/5 M
Series: WRSMWV
934732008 Lumberg Automation Sensor-Actuator Cables Image 1
934732008 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2629 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
272.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
27.2629 €

Actuator/sensor single-ended cordset, WRSMWV 4-521/5 M, Lumberg Automation

M8 F&B (Wash-Down) Actuator/sensor single-ended cordset: Male, angled, 4-pin, A-coded, white body, 30 V AC/DC, 4 A; TPE orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour orange
Material TPE
Degree of protection (IP) IP65/IP67/IP69K
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes