934732002 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 5 m, TPE, orange, 4 A, 934732002

Order No.: 50F7763
EAN: 4099891159122
MPN:
934732002
WRSMWV 3-520/5 M
Series: WRSMWV
934732002 Lumberg Automation Sensor-Actuator Cables Image 1
934732002 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3942 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
263.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
26.3942 €

Actuator/sensor single-ended cordset, WRSMWV 3-520/5 M, Lumberg Automation

M8 F&B (Wash-Down) Actuator/sensor single-ended cordset: Male, angled, 3-pin, A-coded, white body, 50 V AC / 60 V DC, 4 A; TPE orange cable, 3-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes