934731001 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 2 m, TPE, orange, 4 A, 934731001

Order No.: 50F7725
EAN: 4099891158774
MPN:
934731001
WRSMV 3-520/2 M
Series: WRSMV
934731001 Lumberg Automation Sensor-Actuator Cables Image 1
934731001 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0503 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
230.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
23.0503 €

Actuator/sensor single-ended cordset, WRSMV 3-520/2 M, Lumberg Automation

M8 F&B (Wash-Down) Actuator/sensor single-ended cordset: Male, straight, 3-pin, A-coded, white body, 50 V AC / 60 V DC, 4 A; TPE orange cable, 3-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15