934717007 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 20 m, PUR, black, 4 A, 934717007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.9351 € *
Standard delivery time from the manufacturer is: 7 Weeks
Single-ended cordset, 0985 342 118/20 M, Lumberg Automation
Fast Ethernet Cat5e Data single-ended cordset: M12 Standard, female, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |