934637568 | Lumberg Automation

Sensor actuator cable, 3 pole, 1 m, PUR, black, 934637568

Order No.: 50F5799
EAN: 4099891144616
MPN:
934637568
RST 5-3-VBD 1B-1-1-226/1 M
Series: RST
934637568 Lumberg Automation Sensor-Actuator Cables Image 1
934637568 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0519 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
190.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.0519 €
Technical specifications
Filter Property Value
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
max. Voltage 60 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes