934637555 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 25 m, PUR, black, 2 A, 934637555

Order No.: 50F6354
EAN: 4099891149604
MPN:
934637555
RST 8-282/25 M
Series: RST
934637555 Lumberg Automation Sensor-Actuator Cables Image 1
934637555 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.1783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
300.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
60.1783 €

Actuator/sensor single-ended cordset, RST 8-282/25 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 8-pin, A-coded, orange body, 30 V AC/DC, 2 A; PUR black cable, 7-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 25 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15