934637514 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 50 m, TPE, red, 4 A, 934637514
Order No.: 50F1498
EAN: 4099891115746
MPN:
934637514
M224TPETLMR50.0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.9774 € *
Standard delivery time from the manufacturer is: 5 Weeks
Industrial Ethernet , M224TPETLMR50.0M, Lumberg Automation
Industrial Ethernet High-Flex CAT 5E, TPE shielded, 2 pair, 24 AWG cable, stranded copper alloy conductors, polyolefin insulation, red jacket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 50 m | |
| Colour | red | |
| Material | TPE | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |