934637395 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, black, 934637395

Order No.: 50F2355
EAN: 4099891119829
MPN:
934637395
RKMVN 3-06/5 M
Series: RKMVN
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
131.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
13.1019 €

Sensor-actuator cable, 934637395, Lumberg Automation

Sensor-actuator cable, M8 cable socket, straight to open end, 3-pin, 5 m, black.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Degree of protection (IP) IP67
max. Voltage 60 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No