934637316 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 4 m, PUR, black, 934637316

Order No.: 50F7015
EAN: 4099891154950
MPN:
934637316
RSUF 19-RKU 19-242/4 M
Series: RSUF
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.7275 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,157.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
115.7275 €

Sensor-actuator cable, 934637316, Lumberg Automation

Sensor-actuator cable, M23 cable socket, straight to open end, 19-pin, 4 m, PUR, black.

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 19 pole
Cable length 4 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes