934637313 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1.5 m, PVC, purple, 934637313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.324 € *
Standard delivery time from the manufacturer is: 22 Weeks
Receptacle connector, 0976 PFC 151/1,5 M, Lumberg Automation
Profibus receptacle connector, M12 female connector for front mounting, 5 poles, B coding, adjustable, assembled stranded wire, solder contacts potted with epoxy, chassis side thread M16 x 1.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | purple | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |