934637230 | Lumberg Automation

Sensor actuator cable, M8-cable socket, open end,2m

Order No.: 50F0202
MPN:
934637230
RKMV 4-265/2 M
Series: RKMV
934637230 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5422 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
12.1856 €
50 pcs.
11.4240 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 934637230, Lumberg Automation

M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR grey cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP69K
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No