934637228 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.65 m, PVC, orange, 4 A, 934637228

Order No.: 50F6482
EAN: 4099891150525
MPN:
934637228
RSTS 4-182/3 M
Series: RSTS
934637228 Lumberg Automation Sensor-Actuator Cables Image 1
934637228 Lumberg Automation Sensor-Actuator Cables Image 2
934637228 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8143 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
178.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.8143 €

Actuator/sensor single-ended cordset, RSTS 4-182/3 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.65 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes