934637084 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2.5 m, PUR, black, 4 A, 934637084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.328 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor/Actuator Cable, 934637084, LUMBERG
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A, PUR black cable, 4-wires.
Technical Data
- Rated Current: 4 A
- Rated Voltage: 250 V
- Number of Pins: 4
- Cable Jacket Material: PUR
- Cable Jacket Color: black
- Protection Degree: IP67
- Cable Jacket Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |