934637046 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PUR, black, 4 A, 934637046

Order No.: 50F6618
EAN: 4099891151683
MPN:
934637046
RSTS 5-298/3 M
Series: RSTS
934637046 Lumberg Automation Sensor-Actuator Cables Image 1
934637046 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7774 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
207.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
20.7774 €

Actuator/sensor single-ended cordset, RSTS 5-298/3 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 5-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead