934637041 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 10 m, PUR, black, 1.5 A, 934637041

Order No.: 50F4651
EAN: 4099891135256
MPN:
934637041
RST 12-346/10 M
Series: RST
934637041 Lumberg Automation Sensor-Actuator Cables Image 1
934637041 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.3731 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
493.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
49.3731 €

Actuator/sensor single-ended cordset, RST 12-346/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR black cable, 12-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 12 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15