934637011 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 11 m, PUR, black, 4 A, 934637011

Order No.: 50F5314
EAN: 4099891140250
MPN:
934637011
RST 4-RKWT 4-225/11 M
Series: RST
934637011 Lumberg Automation Sensor-Actuator Cables Image 1
934637011 Lumberg Automation Sensor-Actuator Cables Image 2
934637011 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3430 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
176.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
35.3430 €

Actuator/sensor double-ended cordset, RST 4-RKWT 4-225/11 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 11 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No