934636963 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 30 m, PUR, black, 4 A, 934636963

Order No.: 50F2374
EAN: 4099891119867
MPN:
934636963
RKMW 3-224/30 M
Series: RKMW
934636963 Lumberg Automation Sensor-Actuator Cables Image 1
934636963 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.2874 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
55.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.2874 €

Actuator/sensor single-ended cordset, RKMW 3-224/30 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 30 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15