934636791 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PUR, black, 4 A, 934636791

Order No.: 50F6486
EAN: 4099891150563
MPN:
934636791
RSTS 4-288/1M
Series: RSTS
934636791 Lumberg Automation Sensor-Actuator Cables Image 1
934636791 Lumberg Automation Sensor-Actuator Cables Image 2
934636791 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9103 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
159.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.9103 €

Actuator/sensor single-ended cordset, RSTS 4-288/1M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead