934636702 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 19 pole, 20 m, TPU, black, 934636702

Order No.: 50F7057
EAN: 4099891155322
MPN:
934636702
RSUS 19-RKUS 19-352/20 M
Series: RSUS
934636702 Lumberg Automation Sensor-Actuator Cables Image 1
934636702 Lumberg Automation Sensor-Actuator Cables Image 2
934636702 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
262.514 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
787.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
262.514 €

Double-ended cordset, RSUS 19-RKUS 19-352/20 M, Lumberg Automation

M23 Power double-ended cordset: Male straight to female straight, 19-pin, shielded, black body, 120 V AC/DC, 16x8 A + 3x10 A; TPU black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Filter Property Value
Connection (1) M23-cable plug, straight
Connection (2) M23-cable socket, straight
Pin number 19 pole
Cable length 20 m
Colour black
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes