934636551 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 5 m, TPU, black, 1 A, 934636551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.155 € *
Standard delivery time from the manufacturer is: On Request
Actuator/sensor single-ended cordset, RSM 8-354/5 M, Lumberg Automation
M8 Snap-In Actuator/sensor single-ended cordset: Male, straight, 8-pin, A-coded, orange body, 30 V AC/DC, 1 A; TPU black cable, 8-wires, 0.14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | TPU | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |