934636421 | Lumberg Automation

Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + 2 PE, 1 m, PVC, black, 4 A, 934636421

Order No.: 51F534
MPN:
934636421
VAD 1F-4-3-212/1 M
Series: VAD
934636421 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.4712 €
50 pcs.
11.6977 €
100 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 934636421, Lumberg Automation

Form A - Singled-Ended Female Angled Cordset, Contacts: 2+2 PE, Recovery Diode (FRD) & yellow LED, 24 V / 4 A, Cable: Black PVC Jacket, 3 x 0.50 mm² (20 AWG), IEC.

Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 2 pole + 2 PE
Cable length 1 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No