934636308 | Lumberg Automation

Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + 2 PE, 3 m, PUR, black, 4 A, 934636308

Order No.: 51F541
MPN:
934636308
VAD 1F-4-3-226/3 M
Series: VAD
934636308 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
10 pcs.
17.4335 €
25 pcs.
16.3387 €
50 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 934636308, Lumberg Automation

Form A - Singled-Ended Female Angled Cordset, Contacts: 2+2 PE, Recovery Diode (FRD) & yellow LED, 24 V / 4 A, Cable: Black PVC Jacket, 3 x 0.50 mm² (20 AWG), IEC.

Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 2 pole + 2 PE
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No