934636105 | Lumberg Automation

Sensor Actuator Cable Assembly, M8-Socket, straight to open end, 4-pole, 10 m

Order No.: 50F2497
EAN: 4099891120986
MPN:
934636105
RKMWVN 4-07/10 M
Series: RKMWVN
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8484 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
218.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
21.8484 €

Sensor-actuator cable, 934636105, Lumberg Automation

Sensor-actuator cable, M8 socket, straight to open end, 4-pin, 10 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Degree of protection (IP) IP67
max. Voltage 36 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No