9333 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 3 pole, 0.6 m, PVC, black, 4 A, 9333

Order No.: 72F1045
MPN:
9333
RSMV 3-RKT 4-3-294/0,6 M
Series: RSMV
9333 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.26 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2641 €
10 pcs.
23.1574 €
25 pcs.
22.1459 €
50 pcs.
20.9321 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 9333, Lumberg Automation

Sensor/Actuator Double-Ended Cordset: Male, straight, A-coded, translucent, 3-pin, M8 Standard connector to female, straight, A-coded, translucent, 4-pin, M12 Standard connector; 50 V AC / 60 V DC, 4 A; PVC black cable, 3 wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 0.6 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No