9202 | Lumberg Automation
Sensor Actuator Cable Assembly, 4-pole, 0.5 m, orange
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.314 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | orange | |
| Degree of protection (IP) | IP67/IP68 | |
| max. Voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |