91740 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 0.5 m, orange, 1.5 A, 91740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 22 Weeks
Receptacle connectors with screw connection, type RSMF 8/0,5M.
For front mounting, dressed with hookup stranded wire, 8-pole, with screw lock; Rated voltage/current: 32 V/1,0 A. Test voltage (60 s): 800 VRMS. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: CuZn, nickel-plated. Contact block: PA. Contacts: copper zinc, 0,8 µm gold-plated on nickel substrate. Ambient temperatures: - 25 to +80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 0.5 m | |
| Colour | orange | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 60 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |