91033 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 4 A, 91033

Order No.: 72F1632
EAN: 4099891164904
MPN:
91033
RKMV 8-354/2M
Series: RKMV
91033 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.6175 € *
Available: 5 pcs.
Total Price:
33.62 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6175 €
5 pcs.
31.5945 €
15 pcs.
30.3807 €
50 pcs.
29.0479 €
150 pcs.
27.8341 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RKMV

Excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 30 V/1.0 A. Test voltage (60 s): 0,8 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +90 °C. Certifications: UL.

Cable jacks, with PUR cable and screw lock, type RKMV.

Technical attributes (type, number of poles, length, conductor cross-section): RKMV 8-354/2 M, 8-pole, 2.0 m, 0.14 mm²

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No