9022 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 0.6 m, TPU, yellow, 4 A, 9022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3882 € *
Standard delivery time from the manufacturer is: 6 Weeks
Micro splitter cordset, ASB 2-RKT 4-3-637/0,6 M, Lumberg Automation
M12 Micro splitter cordset, double-ended, M12-duo, male straight to two M12, female straight connectors with self-locking threaded joint, yellow TPE 18 gauge molded cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 0.6 m | |
| Colour | yellow | |
| Material | TPU | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |