89741 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 30 m, PUR, black, 2 A, 89741

Order No.: 50F2899
EAN: 4099891123956
MPN:
89741
RKT 8-282/30 M
Series: RKT
89741 Lumberg Automation Sensor-Actuator Cables Image 1
89741 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.2555 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
105.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.2555 €

Actuator/sensor single-ended cordset, RKT 8-282/30 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 8-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR black cable, 7-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 30 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 36 V
Rated current 2 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No