87355 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1 m, PUR, black, 4 A, 87355

Order No.: 50F7092
EAN: 4099891155629
MPN:
87355
RSWT 4-225/1 M
Series: RSWT
87355 Lumberg Automation Sensor-Actuator Cables Image 1
87355 Lumberg Automation Sensor-Actuator Cables Image 2
87355 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
141.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
14.1610 €

Actuator/sensor single-ended cordset, RSWT 4-225/1 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15