8707 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 2 m, PUR, black, 4 A, 8707

Order No.: 50F5541
EAN: 4099891142360
MPN:
8707
RST 4-RST 4-225/2 M
Series: RST
8707 Lumberg Automation Sensor-Actuator Cables Image 1
8707 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8115 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
248.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
24.8115 €

Actuator/sensor double-ended cordset, RST 4-RST 4-225/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to male straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Pin number 4 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No