84946 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 1 m, black, 84946

Order No.: 50F1086
EAN: 4099891113865
MPN:
84946
ASB 2-RKMWV 3-224/1 M
Series: ASB
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.8198 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
338.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
33.8198 €

Sensor-actuator cable, 84946, Lumberg Automation

Sensor-actuator cable, M12 cable plug, straight to M8 cable socket, angled, 4-pin, 1 m, black.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 1 m
Colour black
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No