83982 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 0.6 m, PUR, black, 4 A, 83982

Order No.: 50F0107
EAN: 4099891106966
MPN:
83982
0935 253 104/0,6 M
Series: 0935253
83982 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2082 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
152.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.2082 €

Single-ended cordset, 0935 253 104/0,6 M, Lumberg Automation

CANopen/DeviceNet Data single-ended cordset: M12 Standard, male, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes