82851 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 0.6 m, PUR, black, 4 A, 82851

Order No.: 50F7069
EAN: 4099891155407
MPN:
82851
RSWT 3-RKMV 3-224/0,6 M
Series: RSWT
82851 Lumberg Automation Sensor-Actuator Cables Image 1
82851 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4470 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
672.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.4470 €

Actuator/sensor double-ended cordset, RSWT 3-RKMV 3-224/0,6 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 3-pin M12 Standard connector to female straight A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes